LMR23630 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR23630AEVM

DigiKey Part Number
296-44888-ND
Manufacturer
Manufacturer Product Number
LMR23630AEVM
Description
EVAL BOARD FOR LMR23630
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMR23630 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3A
Manufacturer
Texas Instruments
Voltage - Input
4.5V ~ 36V
Series
Regulator Topology
Buck
Packaging
Bulk
Frequency - Switching
400kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LMR23630
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
3.3V or 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥602.77000¥602.77
Manufacturers Standard Package