LM337IMPX/NOPB | |
---|---|
DigiKey Part Number | LM337IMPX/NOPBTR-ND - Tape & Reel (TR) LM337IMPX/NOPBCT-ND - Cut Tape (CT) LM337IMPX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM337IMPX/NOPB |
Description | IC REG LIN NEG ADJ 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM337IMPX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥14.28400 | ¥142.84 |
25 | ¥13.47320 | ¥336.83 |
100 | ¥11.47910 | ¥1,147.91 |
250 | ¥10.77888 | ¥2,694.72 |
500 | ¥9.43156 | ¥4,715.78 |
1,000 | ¥7.81464 | ¥7,814.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.27574 | ¥14,551.48 |
6,000 | ¥7.00627 | ¥42,037.62 |
10,000 | ¥6.73680 | ¥67,368.00 |