


LM317MQDCYR | |
|---|---|
DigiKey Part Number | 296-15185-2-ND - Tape & Reel (TR) 296-15185-1-ND - Cut Tape (CT) 296-15185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MQDCYR |
Description | IC REG LINEAR POS ADJ SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317MQDCYR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 40V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317AEMP/NOPB | Texas Instruments | 6,590 | LM317AEMP/NOPBCT-ND | ¥24.31000 | Similar |
| LM317AEMPX/NOPB | Texas Instruments | 21,090 | LM317AEMPX/NOPBCT-ND | ¥20.84000 | Similar |
| LM317EMP/NOPB | Texas Instruments | 34,046 | LM317EMP/NOPBCT-ND | ¥18.11000 | Similar |
| LM317EMPX/NOPB | Texas Instruments | 531 | LM317EMPX/NOPBCT-ND | ¥12.98000 | Similar |
| LM317MBSTT3G | onsemi | 26,324 | LM317MBSTT3GOSCT-ND | ¥3.56000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |
| 10 | ¥4.17200 | ¥41.72 |
| 25 | ¥3.74600 | ¥93.65 |
| 100 | ¥3.26960 | ¥326.96 |
| 250 | ¥3.04360 | ¥760.90 |
| 500 | ¥2.90716 | ¥1,453.58 |
| 1,000 | ¥2.79481 | ¥2,794.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.67618 | ¥6,690.45 |
| 5,000 | ¥2.60471 | ¥13,023.55 |
| 7,500 | ¥2.56892 | ¥19,266.90 |
| 12,500 | ¥2.52924 | ¥31,615.50 |
| 17,500 | ¥2.50608 | ¥43,856.40 |
| 25,000 | ¥2.48378 | ¥62,094.50 |




