L78L05ACZ | ||
---|---|---|
DigiKey Part Number | 497-2952-ND | |
Manufacturer | ||
Manufacturer Product Number | L78L05ACZ | |
Description | IC REG LINEAR 5V 100MA TO92-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | L78L05ACZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.88100 | ¥28.81 |
25 | ¥2.59760 | ¥64.94 |
100 | ¥1.79460 | ¥179.46 |
250 | ¥1.51116 | ¥377.79 |
500 | ¥1.22796 | ¥613.98 |
1,000 | ¥0.94457 | ¥944.57 |
2,500 | ¥0.85010 | ¥2,125.25 |
5,000 | ¥0.80287 | ¥4,014.35 |