MC34063ADR | |
---|---|
DigiKey Part Number | 296-17765-2-ND - Tape & Reel (TR) 296-17765-1-ND - Cut Tape (CT) 296-17765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34063ADR |
Description | IC REG BUCK BST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC34063ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.06500 | ¥50.65 |
25 | ¥4.75480 | ¥118.87 |
100 | ¥3.88140 | ¥388.14 |
250 | ¥3.60520 | ¥901.30 |
500 | ¥3.06816 | ¥1,534.08 |
1,000 | ¥2.45451 | ¥2,454.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.22440 | ¥5,561.00 |
5,000 | ¥2.07100 | ¥10,355.00 |
12,500 | ¥1.99431 | ¥24,928.88 |
25,000 | ¥1.91760 | ¥47,940.00 |