INA290A2IDCKR

DigiKey Part Number
296-INA290A2IDCKRTR-ND - Tape & Reel (TR)
296-INA290A2IDCKRCT-ND - Cut Tape (CT)
296-INA290A2IDCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA290A2IDCKR
Description
IC CURR SENSE 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
INA290A2IDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
20 µA
Voltage - Input Offset
3 µV
Current - Supply
370µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.07000¥23.07
10¥20.72000¥207.20
25¥19.58760¥489.69
100¥16.97690¥1,697.69
250¥16.10608¥4,026.52
500¥14.45206¥7,226.03
1,000¥12.18842¥12,188.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.57901¥34,737.03
6,000¥11.14370¥66,862.20
Manufacturers Standard Package