DLM0QSN900HY2D | |
---|---|
DigiKey Part Number | 490-DLM0QSN900HY2DTR-ND - Tape & Reel (TR) 490-DLM0QSN900HY2DCT-ND - Cut Tape (CT) 490-DLM0QSN900HY2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLM0QSN900HY2D |
Description | CMC 50MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 50mA DCR 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.026" L x 0.020" W (0.65mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.04300 | ¥10.43 |
25 | ¥0.95560 | ¥23.89 |
50 | ¥0.84240 | ¥42.12 |
100 | ¥0.73720 | ¥73.72 |
250 | ¥0.70180 | ¥175.45 |
500 | ¥0.65974 | ¥329.87 |
1,000 | ¥0.50532 | ¥505.32 |
2,500 | ¥0.47726 | ¥1,193.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.43516 | ¥6,527.40 |
30,000 | ¥0.42112 | ¥12,633.60 |
75,000 | ¥0.40708 | ¥30,531.00 |