133-8701-801 | ||
---|---|---|
DigiKey Part Number | J653-ND | |
Manufacturer | ||
Manufacturer Product Number | 133-8701-801 | |
Description | CONN MCX JACK STR 75OHM EDGE MNT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 133-8701-801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.52000 | ¥53.52 |
10 | ¥48.41100 | ¥484.11 |
25 | ¥45.73280 | ¥1,143.32 |
50 | ¥44.61620 | ¥2,230.81 |
100 | ¥42.38570 | ¥4,238.57 |
250 | ¥37.92392 | ¥9,480.98 |
500 | ¥35.69292 | ¥17,846.46 |
1,000 | ¥31.23139 | ¥31,231.39 |
2,500 | ¥29.66980 | ¥74,174.50 |