BLM21PG331BH1D | |
---|---|
DigiKey Part Number | 490-BLM21PG331BH1DTR-ND - Tape & Reel (TR) 490-BLM21PG331BH1DCT-ND - Cut Tape (CT) 490-BLM21PG331BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG331BH1D |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG331BH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.22400 | ¥12.24 |
25 | ¥0.94880 | ¥23.72 |
50 | ¥0.78720 | ¥39.36 |
100 | ¥0.67840 | ¥67.84 |
250 | ¥0.54268 | ¥135.67 |
500 | ¥0.48862 | ¥244.31 |
1,000 | ¥0.40719 | ¥407.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.39357 | ¥1,574.28 |
8,000 | ¥0.36643 | ¥2,931.44 |
12,000 | ¥0.34879 | ¥4,185.48 |
28,000 | ¥0.33929 | ¥9,500.12 |