BLM15PX121SN1D

DigiKey Part Number
490-9656-2-ND - Tape & Reel (TR)
490-9656-1-ND - Cut Tape (CT)
490-9656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15PX121SN1D
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15PX121SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
55mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.69700¥6.97
25¥0.62920¥15.73
50¥0.46240¥23.12
100¥0.39950¥39.95
250¥0.31520¥78.80
500¥0.26624¥133.12
1,000¥0.22417¥224.17
5,000¥0.19963¥998.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.19613¥1,961.30
20,000¥0.18212¥3,642.40
30,000¥0.18002¥5,400.60
50,000¥0.17512¥8,756.00
Manufacturers Standard Package