LF0805A252R-10 | |
---|---|
DigiKey Part Number | 240-2563-2-ND - Tape & Reel (TR) 240-2563-1-ND - Cut Tape (CT) 240-2563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF0805A252R-10 |
Description | FERRITE BEAD 1.248K OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.248 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 100mA 1.25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | LF0805A252R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.248 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.25Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.06600 | ¥20.66 |
25 | ¥1.70680 | ¥42.67 |
50 | ¥1.47220 | ¥73.61 |
100 | ¥1.32520 | ¥132.52 |
250 | ¥1.11896 | ¥279.74 |
500 | ¥1.00116 | ¥500.58 |
1,000 | ¥0.85393 | ¥853.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82452 | ¥2,473.56 |
6,000 | ¥0.79508 | ¥4,770.48 |
9,000 | ¥0.75679 | ¥6,811.11 |
15,000 | ¥0.73618 | ¥11,042.70 |