LF1206A302R-10 | ||
---|---|---|
DigiKey Part Number | 240-2564-2-ND - Tape & Reel (TR) 240-2564-1-ND - Cut Tape (CT) 240-2564-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LF1206A302R-10 | |
Description | FERRITE BEAD 760 OHM 1206 1LN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 760 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 100mA 1.05Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | LF1206A302R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 760 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.05Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.70000 | ¥17.00 |
25 | ¥1.40760 | ¥35.19 |
50 | ¥1.21560 | ¥60.78 |
100 | ¥1.09310 | ¥109.31 |
250 | ¥0.92312 | ¥230.78 |
500 | ¥0.82604 | ¥413.02 |
1,000 | ¥0.70458 | ¥704.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68030 | ¥2,040.90 |
6,000 | ¥0.65599 | ¥3,935.94 |
9,000 | ¥0.62440 | ¥5,619.60 |
15,000 | ¥0.60740 | ¥9,111.00 |