BLM18PG600SN1D | ||
---|---|---|
DigiKey Part Number | 490-1036-2-ND - Tape & Reel (TR) 490-1036-1-ND - Cut Tape (CT) 490-1036-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM18PG600SN1D | |
Description | FERRITE BEAD 60 OHM 0603 1LN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 100mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM18PG600SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.66300 | ¥6.63 |
25 | ¥0.60520 | ¥15.13 |
50 | ¥0.54400 | ¥27.20 |
100 | ¥0.39870 | ¥39.87 |
250 | ¥0.29004 | ¥72.51 |
500 | ¥0.26588 | ¥132.94 |
1,000 | ¥0.22959 | ¥229.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.19332 | ¥773.28 |
8,000 | ¥0.17519 | ¥1,401.52 |
12,000 | ¥0.16915 | ¥2,029.80 |
28,000 | ¥0.15707 | ¥4,397.96 |
100,000 | ¥0.15526 | ¥15,526.00 |