BLM18PG121SH1D | ||
---|---|---|
DigiKey Part Number | 490-7815-2-ND - Tape & Reel (TR) 490-7815-1-ND - Cut Tape (CT) 490-7815-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM18PG121SH1D | |
Description | FERRITE BEAD 120 OHM 0603 1LN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM18PG121SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.74800 | ¥7.48 |
25 | ¥0.67000 | ¥16.75 |
50 | ¥0.49140 | ¥24.57 |
100 | ¥0.42420 | ¥42.42 |
250 | ¥0.33492 | ¥83.73 |
500 | ¥0.28272 | ¥141.36 |
1,000 | ¥0.23817 | ¥238.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.22326 | ¥893.04 |
8,000 | ¥0.20837 | ¥1,666.96 |
12,000 | ¥0.19349 | ¥2,321.88 |
28,000 | ¥0.19126 | ¥5,355.28 |
100,000 | ¥0.18605 | ¥18,605.00 |