DSS1NB32A471Q91A | |
---|---|
DigiKey Part Number | 490-9793-1-ND - Cut Tape (CT) 490-9793-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DSS1NB32A471Q91A |
Description | FILTER LC(T) 470PF TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 470pF 6 A Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 6 A | |
Values | C = 470pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.335" L x 0.138" W (8.50mm x 3.50mm) | |
Height | 0.295" (7.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.52500 | $5.25 |
25 | $0.42880 | $10.72 |
50 | $0.38520 | $19.26 |
100 | $0.35020 | $35.02 |
250 | $0.33268 | $83.17 |
500 | $0.29768 | $148.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.28016 | $420.24 |
3,000 | $0.26265 | $787.95 |
7,500 | $0.24514 | $1,838.55 |
10,500 | $0.23288 | $2,445.24 |
37,500 | $0.22763 | $8,536.12 |