XF3M(1)-0615-1B | ||
---|---|---|
DigiKey Part Number | Z5872TR-ND - Tape & Reel (TR) Z5872CT-ND - Cut Tape (CT) Z5872DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XF3M(1)-0615-1B | |
Description | CONN FFC 6POS 1MM R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position FFC, Discrete Wire Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | XF3M(1)-0615-1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, Discrete Wire | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.48800 | ¥84.88 |
25 | ¥8.14040 | ¥203.51 |
50 | ¥7.96800 | ¥398.40 |
100 | ¥7.62160 | ¥762.16 |
250 | ¥6.92836 | ¥1,732.09 |
500 | ¥6.23550 | ¥3,117.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.19624 | ¥7,794.36 |
3,000 | ¥5.02303 | ¥15,069.09 |
7,500 | ¥4.84983 | ¥36,373.72 |
10,500 | ¥4.60734 | ¥48,377.07 |
15,000 | ¥4.50341 | ¥67,551.15 |