



XF3M-0615-1B | |
|---|---|
DigiKey Part Number | Z5254TR-ND - Tape & Reel (TR) Z5254CT-ND - Cut Tape (CT) Z5254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-0615-1B |
Description | CONN FFC FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-0615-1B Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥8.16200 | ¥81.62 |
| 25 | ¥7.64800 | ¥191.20 |
| 50 | ¥7.28260 | ¥364.13 |
| 100 | ¥6.93440 | ¥693.44 |
| 250 | ¥6.49956 | ¥1,624.89 |
| 500 | ¥6.18910 | ¥3,094.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥5.72730 | ¥8,590.95 |
| 3,000 | ¥5.45404 | ¥16,362.12 |
| 4,500 | ¥5.30028 | ¥23,851.26 |
| 7,500 | ¥5.11278 | ¥38,345.85 |
| 10,500 | ¥4.99294 | ¥52,425.87 |
| 15,000 | ¥4.86902 | ¥73,035.30 |











