1-1734248-2

DigiKey Part Number
A100266TR-ND - Tape & Reel (TR)
A100266CT-ND - Cut Tape (CT)
A100266DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-1734248-2
Description
CONN FPC VERT 12POS 1MM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1-1734248-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
12
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.217" (5.50mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA9T), Nylon 9T
Actuator Material
Polyamide (PA9T), Nylon 9T
Features
Zero Insertion Force (ZIF)
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.64869¥5,648.69
3,000¥5.26178¥15,785.34
5,000¥5.10702¥25,535.10
10,000¥4.78831¥47,883.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.87000¥8.87
10¥8.31600¥83.16
25¥8.00920¥200.23
50¥7.93180¥396.59
100¥7.15770¥715.77
250¥6.92540¥1,731.35
500¥6.30642¥3,153.21
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥9.48200¥94.82
25¥9.09280¥227.32
50¥8.89900¥444.95
100¥8.51150¥851.15
250¥7.73780¥1,934.45
500¥6.96416¥3,482.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.