CFM-5010V-052-300 | |
---|---|
DigiKey Part Number | 102-4365-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5010V-052-300 |
Description | FAN AXIAL 50X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 13.8 CFM (0.386m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-5010V-052-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 13.8 CFM (0.386m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 30.7dB(A) | |
Power (Watts) | 0.9 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.046 lb (20.87 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.28000 | ¥48.28 |
10 | ¥46.64000 | ¥466.40 |
25 | ¥45.28880 | ¥1,132.22 |
50 | ¥42.59260 | ¥2,129.63 |
100 | ¥38.27970 | ¥3,827.97 |
308 | ¥37.74049 | ¥11,624.07 |
616 | ¥35.31422 | ¥21,753.56 |