ADSP-BF512BBCZ-4 | ||
---|---|---|
DigiKey Part Number | ADSP-BF512BBCZ-4-ND | |
Manufacturer | ||
Manufacturer Product Number | ADSP-BF512BBCZ-4 | |
Description | IC DSP 16/32B 400MHZ 168CSBGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ADSP-BF512BBCZ-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | I2C, PPI, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 116kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 168-LFBGA, CSPBGA | |
Supplier Device Package | 168-CSPBGA (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.62000 | ¥201.62 |
10 | ¥185.95800 | ¥1,859.58 |
25 | ¥177.60440 | ¥4,440.11 |
80 | ¥158.79750 | ¥12,703.80 |
230 | ¥151.48461 | ¥34,841.46 |
440 | ¥144.17164 | ¥63,435.52 |