ZL42206TC | |
---|---|
DigiKey Part Number | 4616-ZL42206TC-ND |
Manufacturer | |
Manufacturer Product Number | ZL42206TC |
Description | FERRITE CORE TOROID 455NH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.900" (22.86mm) Diameter 0.272" (6.91mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 0.900" (22.86mm) | |
Inductance Factor (Al) | 455 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 900 | |
Effective Length (le) mm | 54.1 | |
Effective Area (Ae) mm² | 25.8 | |
Effective Magnetic Volume (Ve) mm³ | 1395.0 | |
Finish | Epoxy | |
Height | 0.272" (6.91mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.23300 | ¥122.33 |
100 | ¥7.83010 | ¥783.01 |
1,596 | ¥6.28867 | ¥10,036.72 |
6,384 | ¥6.11739 | ¥39,053.42 |