Bipolar Transistor Arrays

Results: 21
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Transistor Type
2 NPN (Dual) Matched Pair2 NPN (Dual)2 PNP (Dual) Matched Pair2 PNP (Dual)4 NPN (Quad) Matched Pairs
Current - Collector (Ic) (Max)
20mA25mA30mA
Voltage - Collector Emitter Breakdown (Max)
36V40V45V
Vce Saturation (Max) @ Ib, Ic
60mV @ 100µA, 1mA100mV @ 100µA, 1mA200mV @ 100µA, 1mA800mV @ 1mA, 10mA-
Current - Collector Cutoff (Max)
500pA3nA300nA400nA-
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 1mA, 36V300 @ 1mA, 15V-
Power - Max
500mW-
Frequency - Transition
190MHz200MHz300MHz450MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)16-WFQFN Exposed Pad, CSPTO-78-6 Metal Can
Supplier Device Package
8-PDIP8-SOIC14-SOIC16-LFCSP (3x3)TO-78-6
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
SSM2212RZ-R7
TRANS 2NPN 40V 0.02A 8SOIC
Analog Devices Inc.
3,044
In Stock
1 : ¥72.98000
Cut Tape (CT)
1,000 : ¥41.41575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 NPN (Dual) Matched Pair20mA40V200mV @ 100µA, 1mA500pA--200MHz-65°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
SSM2212RZ
TRANS 2NPN 40V 0.02A 8SOIC
Analog Devices Inc.
422
In Stock
1 : ¥72.98000
Tube
-
Tube
Active2 NPN (Dual) Matched Pair20mA40V200mV @ 100µA, 1mA500pA--200MHz-65°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14 SOIC
MAT14ARZ-R7
TRANS 4NPN 40V 0.03A 14SO
Analog Devices Inc.
1,544
In Stock
1 : ¥72.24000
Cut Tape (CT)
1,000 : ¥60.54394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 NPN (Quad) Matched Pairs30mA40V60mV @ 100µA, 1mA3nA--300MHz-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14 SOIC
MAT14ARZ
TRANS 4NPN 40V 0.03A 14SO
Analog Devices Inc.
258
In Stock
1 : ¥102.70000
Tube
-
Tube
Active4 NPN (Quad) Matched Pairs30mA40V60mV @ 100µA, 1mA3nA--300MHz-65°C ~ 150°C (TJ)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
16-LFCSP-WQ
SSM2212CPZ-R7
TRANS 2NPN 40V 0.02A 16WLCSP
Analog Devices Inc.
1,500
In Stock
1,500 : ¥41.41575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 NPN (Dual)20mA40V--300 @ 1mA, 15V-200MHz-65°C ~ 150°C (TJ)Surface Mount16-WFQFN Exposed Pad, CSP16-LFCSP (3x3)
8 SOIC
SSM2212RZ-RL
TRANS 2NPN 40V 0.02A 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥38.80808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active2 NPN (Dual) Matched Pair20mA40V200mV @ 100µA, 1mA500pA--200MHz-65°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14 SOIC
MAT14ARZ-RL
TRANS 4NPN 40V 0.03A 14SO
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥60.54394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active4 NPN (Quad) Matched Pairs30mA40V60mV @ 100µA, 1mA3nA--300MHz-65°C ~ 150°C (TJ)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
TO-78-6
MAT01GHZ
TRANS 2NPN 45V 0.025A TO78-6
Analog Devices Inc.
0
In Stock
Active
-
Bulk
Active2 NPN (Dual) Matched Pair25mA45V800mV @ 1mA, 10mA400nA-500mW450MHz-55°C ~ 150°C (TJ)Through HoleTO-78-6 Metal CanTO-78-6
TO-78-6
MAT01AHZ
TRANS 2NPN 45V 0.025A TO78-6
Analog Devices Inc.
0
In Stock
Active
-
Tray
Active2 NPN (Dual) Matched Pair25mA45V800mV @ 1mA, 10mA300nA-500mW450MHz-55°C ~ 150°C (TJ)Through HoleTO-78-6 Metal CanTO-78-6
16-LFCSP-WQ
SSM2212CPZ-RL
TRANS 2NPN 40V 0.02A 16WLCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
5,000 : ¥37.96823
Tape & Reel (TR)
-
Tape & Reel (TR)
Active2 NPN (Dual)20mA40V--300 @ 1mA, 15V-200MHz-65°C ~ 150°C (TJ)Surface Mount16-WFQFN Exposed Pad, CSP16-LFCSP (3x3)
TO-78-6
MAT01GH
TRANS 2NPN 45V 0.025A TO78-6
Analog Devices Inc.
0
In Stock
Active
-
Tube
Active2 NPN (Dual) Matched Pair25mA45V800mV @ 1mA, 10mA400nA-500mW450MHz-55°C ~ 150°C (TJ)Through HoleTO-78-6 Metal CanTO-78-6
TO-78-6
MAT01AH
TRANS 2NPN 45V 0.025A TO78-6
Analog Devices Inc.
0
In Stock
Active
-
Bulk
Active2 NPN (Dual) Matched Pair25mA45V800mV @ 1mA, 10mA300nA-500mW450MHz-55°C ~ 150°C (TJ)Through HoleTO-78-6 Metal CanTO-78-6
TO-78-6
MAT03EH
TRANS 2PNP 36V 0.02A TO78-6
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete2 PNP (Dual)20mA36V100mV @ 100µA, 1mA--500mW190MHz-55°C ~ 150°C (TJ)Through HoleTO-78-6 Metal CanTO-78-6
TO-78-6
MAT03FH
TRANS 2PNP 36V 0.02A TO78-6
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete2 PNP (Dual)20mA36V100mV @ 100µA, 1mA--500mW190MHz-55°C ~ 150°C (TJ)Through HoleTO-78-6 Metal CanTO-78-6
8 SOIC
SSM2220S
TRANS 2PNP 36V 0.02A 8SOIC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete2 PNP (Dual) Matched Pair20mA36V100mV @ 100µA, 1mA---190MHz-65°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
505~N-8~N~8 Top View
SSM2220PZ
TRANS 2PNP 36V 0.02A 8DIP
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete2 PNP (Dual) Matched Pair20mA36V100mV @ 100µA, 1mA---190MHz-65°C ~ 150°C (TJ)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8 SOIC
SSM2220SZ
TRANS 2PNP 36V 0.02A 8SOIC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete2 PNP (Dual) Matched Pair20mA36V100mV @ 100µA, 1mA-80 @ 1mA, 36V---65°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
TO-78-6
MAT03EHZ
TRANS 2PNP 36V 0.02A TO78-6
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete2 PNP (Dual)20mA36V100mV @ 100µA, 1mA--500mW190MHz-55°C ~ 150°C (TJ)Through HoleTO-78-6 Metal CanTO-78-6
TO-78-6
MAT03FHZ
TRANS 2PNP 36V 0.02A TO78-6
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete2 PNP (Dual)20mA36V100mV @ 100µA, 1mA--500mW190MHz-55°C ~ 150°C (TJ)Through HoleTO-78-6 Metal CanTO-78-6
8 SOIC
SSM2220SZ-REEL
TRANS 2PNP 36V 0.02A 8SOIC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete2 PNP (Dual) Matched Pair20mA36V100mV @ 100µA, 1mA-80 @ 1mA, 36V---65°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
TO-78-6
MAT12AHZ
TRANS 2NPN 40V 0.02A TO78-6
Analog Devices Inc.
0
In Stock
Active
-
Bulk
Active2 NPN (Dual) Matched Pair20mA40V200mV @ 100µA, 1mA500pA--200MHz-65°C ~ 150°C (TJ)Through HoleTO-78-6 Metal CanTO-78-6
Showing
of 21

Bipolar Transistor Arrays


Bipolar transistor arrays incorporate two or more discrete transistors in a shared package, either as electrically separate entities or with interconnections of some form between them being made inside the device package. Arrays in which the devices contained have closely matched or complementary characteristics, the co-packaged character minimizes temperature differences between devices during operation.