MAT01GH | ||
---|---|---|
DigiKey Part Number | MAT01GH-ND | |
Manufacturer | ||
Manufacturer Product Number | MAT01GH | |
Description | TRANS 2NPN 45V 0.025A TO78-6 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 25mA 450MHz 500mW Through Hole TO-78-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAT01GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 25mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 400nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 500mW | |
Frequency - Transition | 450MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-78-6 Metal Can | |
Supplier Device Package | TO-78-6 | |
Base Product Number |