SSM2212RZ | ||
---|---|---|
DigiKey Part Number | 505-SSM2212RZ-ND | |
Manufacturer | ||
Manufacturer Product Number | SSM2212RZ | |
Description | TRANS 2NPN 40V 0.02A 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 40V 20mA 200MHz Surface Mount 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM2212RZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 20mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 500pA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.27000 | ¥72.27 |
98 | ¥51.64776 | ¥5,061.48 |
588 | ¥45.57177 | ¥26,796.20 |
1,078 | ¥41.01467 | ¥44,213.81 |
2,058 | ¥38.43223 | ¥79,093.53 |