MAT14ARZ-RL | ||
---|---|---|
DigiKey Part Number | 505-MAT14ARZ-RLTR-ND - Tape & Reel (TR) 505-MAT14ARZ-RLCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MAT14ARZ-RL | |
Description | TRANS 4NPN 40V 0.03A 14SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) Matched Pairs 40V 30mA 300MHz Surface Mount 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAT14ARZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | 4 NPN (Quad) Matched Pairs | |
Current - Collector (Ic) (Max) | 30mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 60mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 3nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥60.54394 | ¥151,359.85 |