PMEG3020EH,115

DigiKey Part Number
1727-3873-2-ND - Tape & Reel (TR)
1727-3873-1-ND - Cut Tape (CT)
1727-3873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3020EH,115
Description
DIODE SCHOTTKY 30V 2A SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
PMEG3020EH,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
72pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.96200¥19.62
100¥0.99090¥99.09
500¥0.80862¥404.31
1,000¥0.59994¥599.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.50471¥1,514.13
6,000¥0.48253¥2,895.18
9,000¥0.45921¥4,132.89
Manufacturers Standard Package