2SA2040-TL-E

DigiKey Part Number
2SA2040-TL-EOSTR-ND - Tape & Reel (TR)
2SA2040-TL-EOSCT-ND - Cut Tape (CT)
2SA2040-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2040-TL-E
Description
TRANS PNP 50V 8A TP-FA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 8 A 290MHz 1 W Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SA2040-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 40mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
290MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.63000¥7.63
10¥6.60900¥66.09
100¥4.57260¥457.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥3.82063¥2,674.44
1,400¥3.25155¥4,552.17
2,100¥2.89594¥6,081.47
4,900¥2.74351¥13,443.20
17,500¥2.54029¥44,455.08
Manufacturers Standard Package