MBRS1100T3G | |
---|---|
DigiKey Part Number | MBRS1100T3GOSTR-ND - Tape & Reel (TR) MBRS1100T3GOSCT-ND - Cut Tape (CT) MBRS1100T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS1100T3G |
Description | DIODE SCHOTTKY 100V 1A SMB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS1100T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.02100 | ¥30.21 |
100 | ¥1.81340 | ¥181.34 |
500 | ¥1.67898 | ¥839.49 |
1,000 | ¥1.14176 | ¥1,141.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.05106 | ¥2,627.65 |
5,000 | ¥1.00742 | ¥5,037.10 |
12,500 | ¥0.90667 | ¥11,333.38 |
25,000 | ¥0.89324 | ¥22,331.00 |
62,500 | ¥0.83951 | ¥52,469.38 |