1N4148WS | ||
---|---|---|
DigiKey Part Number | 1N4148WSFSTR-ND - Tape & Reel (TR) 1N4148WSFSCT-ND - Cut Tape (CT) 1N4148WSFSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1N4148WS | |
Description | DIODE GEN PURP 75V 150MA SOD323F | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323F | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4148WS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.11600 | ¥11.16 |
100 | ¥0.60170 | ¥60.17 |
500 | ¥0.47286 | ¥236.43 |
1,000 | ¥0.32837 | ¥328.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27198 | ¥815.94 |
6,000 | ¥0.25720 | ¥1,543.20 |
9,000 | ¥0.21890 | ¥1,970.10 |
30,000 | ¥0.20248 | ¥6,074.40 |
75,000 | ¥0.17512 | ¥13,134.00 |
150,000 | ¥0.14556 | ¥21,834.00 |