RB021VAM90TR | ||
---|---|---|
DigiKey Part Number | RB021VAM90TR-ND - Tape & Reel (TR) RB021VAM90CT-ND - Cut Tape (CT) RB021VAM90DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB021VAM90TR | |
Description | DIODE SCHOTTKY 90V 200MA TUMD2M | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 90 V 200mA Surface Mount TUMD2M | |
Datasheet | Datasheet | |
EDA/CAD Models | RB021VAM90TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 900 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Supplier Device Package | TUMD2M | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10250 | ¥110.25 |
500 | ¥0.89958 | ¥449.79 |
1,000 | ¥0.66742 | ¥667.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56155 | ¥1,684.65 |
6,000 | ¥0.53686 | ¥3,221.16 |
9,000 | ¥0.46432 | ¥4,178.88 |
30,000 | ¥0.45561 | ¥13,668.30 |
75,000 | ¥0.37726 | ¥28,294.50 |
150,000 | ¥0.37146 | ¥55,719.00 |