CUS15S30,H3F | |
---|---|
DigiKey Part Number | CUS15S30H3FTR-ND - Tape & Reel (TR) CUS15S30H3FCT-ND - Cut Tape (CT) CUS15S30H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS15S30,H3F |
Description | DIODE SCHOTTKY 30V 1.5A USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | CUS15S30,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93800 | ¥19.38 |
100 | ¥0.97860 | ¥97.86 |
500 | ¥0.79816 | ¥399.08 |
1,000 | ¥0.59218 | ¥592.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49818 | ¥1,494.54 |
6,000 | ¥0.47631 | ¥2,857.86 |
9,000 | ¥0.41194 | ¥3,707.46 |
30,000 | ¥0.40422 | ¥12,126.60 |
75,000 | ¥0.33470 | ¥25,102.50 |
150,000 | ¥0.32955 | ¥49,432.50 |