
RB500VM-40FHTE-17 | |
|---|---|
DigiKey Part Number | RB500VM-40FHTE-17TR-ND - Tape & Reel (TR) RB500VM-40FHTE-17CT-ND - Cut Tape (CT) RB500VM-40FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB500VM-40FHTE-17 |
Description | DIODE SCHOTTKY 40V 100MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB500VM-40FHTE-17 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Mfr | Capacitance @ Vr, F 6pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 100mA | Supplier Device Package UMD2 |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.58900 | ¥25.89 |
| 100 | ¥1.63990 | ¥163.99 |
| 500 | ¥1.22810 | ¥614.05 |
| 1,000 | ¥1.09495 | ¥1,094.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.92550 | ¥2,776.50 |
| 6,000 | ¥0.84005 | ¥5,040.30 |
| 9,000 | ¥0.79649 | ¥7,168.41 |
| 15,000 | ¥0.74753 | ¥11,212.95 |
| 21,000 | ¥0.71852 | ¥15,088.92 |
| 30,000 | ¥0.69034 | ¥20,710.20 |



