SPD08P06PGBTMA1

DigiKey Part Number
SPD08P06PGBTMA1TR-ND - Tape & Reel (TR)
SPD08P06PGBTMA1CT-ND - Cut Tape (CT)
SPD08P06PGBTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD08P06PGBTMA1
Description
MOSFET P-CH 60V 8.83A TO252-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 8.83A (Ta) 42W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
SPD08P06PGBTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6.2V
Rds On (Max) @ Id, Vgs
300mOhm @ 10A, 6.2V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥5.96800¥59.68
100¥4.63990¥463.99
500¥3.93326¥1,966.63
1,000¥3.20403¥3,204.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.01621¥7,540.53
5,000¥2.87257¥14,362.85
12,500¥2.73999¥34,249.88
25,000¥2.73474¥68,368.50
Manufacturers Standard Package