SI2302A

DigiKey Part Number
4518-SI2302ATR-ND - Tape & Reel (TR)
4518-SI2302ACT-ND - Cut Tape (CT)
4518-SI2302ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2302A
Description
20V 2.8A 1.25W 115MR@2.5V,3.1A 1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 3.6A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
85mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.36400¥23.64
25¥2.13120¥53.28
100¥1.47290¥147.29
250¥1.24036¥310.09
500¥1.00784¥503.92
1,000¥0.77534¥775.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.69776¥2,093.28
6,000¥0.65901¥3,954.06
15,000¥0.60086¥9,012.90
30,000¥0.56209¥16,862.70
75,000¥0.50395¥37,796.25
150,000¥0.48456¥72,684.00
Manufacturers Standard Package