CMMSH1-40L TR PBFREE

DigiKey Part Number
1514-CMMSH1-40LTRPBFREETR-ND - Tape & Reel (TR)
1514-CMMSH1-40LTRPBFREECT-ND - Cut Tape (CT)
1514-CMMSH1-40LTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMMSH1-40L TR PBFREE
Description
DIODE SCHOTTKY 40V 1A SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
70pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.28400¥32.84
100¥1.97040¥197.04
500¥1.82424¥912.12
1,000¥1.24051¥1,240.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.14197¥3,425.91
6,000¥1.09454¥6,567.24
9,000¥0.98508¥8,865.72
30,000¥0.97049¥29,114.70
75,000¥0.91212¥68,409.00
Manufacturers Standard Package