Diode 100 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 200mA Surface Mount SOD-323
SOD 323

BAV19WS

DigiKey Part Number
1655-BAV19WSTR-ND - Tape & Reel (TR)
1655-BAV19WSCT-ND - Cut Tape (CT)
1655-BAV19WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV19WS
Description
DIODE STANDARD 100V 200MA SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93,509
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥0.94300¥9.43
100¥0.57970¥57.97
500¥0.42126¥210.63
1,000¥0.36974¥369.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30405¥912.15
6,000¥0.27079¥1,624.74
9,000¥0.25383¥2,284.47
15,000¥0.23473¥3,520.95
21,000¥0.22341¥4,691.61
30,000¥0.21241¥6,372.30
Manufacturers Standard Package