SI1926DL-T1-E3

DigiKey Part Number
SI1926DL-T1-E3TR-ND - Tape & Reel (TR)
SI1926DL-T1-E3CT-ND - Cut Tape (CT)
SI1926DL-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1926DL-T1-E3
Description
MOSFET 2N-CH 60V 0.37A SC70-6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 370mA 510mW Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
370mA
Rds On (Max) @ Id, Vgs
1.4Ohm @ 340mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
18.5pF @ 30V
Power - Max
510mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.79100¥27.91
100¥1.93990¥193.99
500¥1.51478¥757.39
1,000¥1.23124¥1,231.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.10068¥3,302.04
6,000¥1.04472¥6,268.32
9,000¥0.97010¥8,730.90
30,000¥0.94771¥28,431.30
75,000¥0.92355¥69,266.25
Manufacturers Standard Package