1SMB5925B-13

DigiKey Part Number
1SMB5925B13DITR-ND - Tape & Reel (TR)
1SMB5925B13DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1SMB5925B-13
Description
DIODE ZENER 10V 3W SMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5925B-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
4.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.84100¥28.41
100¥1.70600¥170.60
500¥1.57958¥789.79
1,000¥1.07418¥1,074.18
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.98885¥2,966.55
6,000¥0.94778¥5,686.68
9,000¥0.85300¥7,677.00
30,000¥0.84036¥25,210.80
75,000¥0.78981¥59,235.75
Manufacturers Standard Package