CMDSH2-3 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMDSH2-3TRPBFREETR-ND - Tape & Reel (TR) 1514-CMDSH2-3TRPBFREECT-ND - Cut Tape (CT) 1514-CMDSH2-3TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDSH2-3 TR PBFREE |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CMDSH2-3 TR PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 15pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.24500 | ¥42.45 |
100 | ¥2.93830 | ¥293.83 |
500 | ¥2.45524 | ¥1,227.62 |
1,000 | ¥2.08958 | ¥2,089.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86104 | ¥5,583.12 |
6,000 | ¥1.76309 | ¥10,578.54 |
9,000 | ¥1.63248 | ¥14,692.32 |
30,000 | ¥1.61632 | ¥48,489.60 |