VS-8ETH06-M3 | |
---|---|
DigiKey Part Number | VS-8ETH06-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-8ETH06-M3 |
Description | DIODE GEN PURP 600V 8A TO220AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-8ETH06-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
50 | ¥6.04580 | ¥302.29 |
100 | ¥4.79050 | ¥479.05 |
500 | ¥4.06044 | ¥2,030.22 |
1,000 | ¥3.30759 | ¥3,307.59 |
2,000 | ¥3.11372 | ¥6,227.44 |
5,000 | ¥2.96546 | ¥14,827.30 |
10,000 | ¥2.82859 | ¥28,285.90 |