RF101LAM2STFTR | ||
---|---|---|
DigiKey Part Number | RF101LAM2STFTR-ND - Tape & Reel (TR) RF101LAM2STFCT-ND - Cut Tape (CT) RF101LAM2STFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RF101LAM2STFTR | |
Description | DIODE GEN PURP 200V 1A PMDTM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 1A Surface Mount PMDTM | |
Datasheet | Datasheet | |
EDA/CAD Models | RF101LAM2STFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.03700 | ¥30.37 |
100 | ¥2.11230 | ¥211.23 |
500 | ¥1.64942 | ¥824.71 |
1,000 | ¥1.34075 | ¥1,340.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00565 | ¥3,016.95 |