IDM02G120C5XTMA1 | ||
---|---|---|
DigiKey Part Number | IDM02G120C5XTMA1TR-ND - Tape & Reel (TR) IDM02G120C5XTMA1CT-ND - Cut Tape (CT) IDM02G120C5XTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IDM02G120C5XTMA1 | |
Description | DIODE SIL CARB 1.2KV 2A TO252-2 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1200 V 2A Surface Mount PG-TO252-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 18 µA @ 1200 V | |
Capacitance @ Vr, F | 182pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥15.79500 | ¥157.95 |
100 | ¥12.56930 | ¥1,256.93 |
500 | ¥10.63570 | ¥5,317.85 |
1,000 | ¥9.02421 | ¥9,024.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.57299 | ¥21,432.48 |
5,000 | ¥8.25069 | ¥41,253.45 |