1N4148W-TP

DigiKey Part Number
1N4148WTPMSTR-ND - Tape & Reel (TR)
1N4148WTPMSCT-ND - Cut Tape (CT)
1N4148WTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-TP
Description
DIODE GEN PURP 100V 150MA SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N4148W-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.68100¥6.81
100¥0.36940¥36.94
500¥0.29012¥145.06
1,000¥0.20146¥201.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.16690¥500.70
6,000¥0.15783¥946.98
9,000¥0.13432¥1,208.88
30,000¥0.12425¥3,727.50
75,000¥0.10746¥8,059.50
150,000¥0.08932¥13,398.00
Manufacturers Standard Package