STTH3R02S | |
---|---|
DigiKey Part Number | 497-6085-2-ND - Tape & Reel (TR) 497-6085-1-ND - Cut Tape (CT) 497-6085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH3R02S |
Description | DIODE GEN PURP 200V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STTH3R02S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
100 | ¥2.01140 | ¥201.14 |
500 | ¥1.57054 | ¥785.27 |
1,000 | ¥1.27647 | ¥1,276.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.14111 | ¥2,852.78 |
5,000 | ¥1.08310 | ¥5,415.50 |
12,500 | ¥1.00574 | ¥12,571.75 |
25,000 | ¥0.98253 | ¥24,563.25 |
62,500 | ¥0.95748 | ¥59,842.50 |