XLH735100.000000X | ||
---|---|---|
DigiKey Part Number | 631-1136-ND | |
Manufacturer | ||
Manufacturer Product Number | XLH735100.000000X | |
Description | XTAL OSC XO 100.0000MHZ HCMOS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 47mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥15.53600 | ¥155.36 |
50 | ¥15.17360 | ¥758.68 |
100 | ¥13.00610 | ¥1,300.61 |
500 | ¥12.64516 | ¥6,322.58 |
1,000 | ¥10.65806 | ¥10,658.06 |
3,000 | ¥10.11612 | ¥30,348.36 |
5,000 | ¥9.75483 | ¥48,774.15 |