BAT854CW,115 | |
---|---|
DigiKey Part Number | 1727-BAT854CW,115TR-ND - Tape & Reel (TR) 1727-BAT854CW,115CT-ND - Cut Tape (CT) 1727-BAT854CW,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT854CW,115 |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25030 | ¥125.03 |
500 | ¥1.01960 | ¥509.80 |
1,000 | ¥0.75649 | ¥756.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63647 | ¥1,909.41 |
6,000 | ¥0.60851 | ¥3,651.06 |
9,000 | ¥0.52627 | ¥4,736.43 |
30,000 | ¥0.51641 | ¥15,492.30 |
75,000 | ¥0.42760 | ¥32,070.00 |
150,000 | ¥0.42102 | ¥63,153.00 |