BZT585B4V3T-7 | |
---|---|
DigiKey Part Number | BZT585B4V3T-7DITR-ND - Tape & Reel (TR) BZT585B4V3T-7DICT-ND - Cut Tape (CT) BZT585B4V3T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B4V3T-7 |
Description | DIODE ZENER 4.3V 350MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B4V3T-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28900 | ¥12.89 |
100 | ¥0.62720 | ¥62.72 |
500 | ¥0.52346 | ¥261.73 |
1,000 | ¥0.36370 | ¥363.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31520 | ¥945.60 |
6,000 | ¥0.29238 | ¥1,754.28 |
9,000 | ¥0.24246 | ¥2,182.14 |
30,000 | ¥0.23818 | ¥7,145.40 |
75,000 | ¥0.21393 | ¥16,044.75 |
150,000 | ¥0.18541 | ¥27,811.50 |