CRS08(TE85L,Q,M) | |
---|---|
DigiKey Part Number | CRS08QMTR-ND - Tape & Reel (TR) CRS08QMCT-ND - Cut Tape (CT) CRS08QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS08(TE85L,Q,M) |
Description | DIODE SCHOTTKY 30V 1.5A S-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS08(TE85L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 90pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.15300 | ¥31.53 |
100 | ¥1.88990 | ¥188.99 |
500 | ¥1.75002 | ¥875.01 |
1,000 | ¥1.18994 | ¥1,189.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09547 | ¥3,286.41 |
6,000 | ¥1.04996 | ¥6,299.76 |
9,000 | ¥0.94497 | ¥8,504.73 |
30,000 | ¥0.93096 | ¥27,928.80 |
75,000 | ¥0.89282 | ¥66,961.50 |