S1M-E3/61T

DigiKey Part Number
S1M-E3/61TGITR-ND - Tape & Reel (TR)
S1M-E3/61TGICT-ND - Cut Tape (CT)
S1M-E3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1M-E3/61T
Description
DIODE GEN PURP 1KV 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
S1M-E3/61T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.03600¥20.36
100¥0.99260¥99.26
500¥0.82772¥413.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥0.57515¥1,035.27
3,600¥0.49845¥1,794.42
5,400¥0.46237¥2,496.80
9,000¥0.38342¥3,450.78
45,000¥0.37665¥16,949.25
90,000¥0.33831¥30,447.90
180,000¥0.29320¥52,776.00
Manufacturers Standard Package