SB140 | |
---|---|
DigiKey Part Number | 1655-SB140CT-ND - Cut Tape (CT) 1655-SB140TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB140 |
Description | DIODE SCHOTTKY 40V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SB140 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.35500 | ¥13.55 |
100 | ¥0.66010 | ¥66.01 |
500 | ¥0.55088 | ¥275.44 |
1,000 | ¥0.38274 | ¥382.74 |
2,000 | ¥0.33168 | ¥663.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.30767 | ¥1,538.35 |
10,000 | ¥0.25515 | ¥2,551.50 |
25,000 | ¥0.25064 | ¥6,266.00 |
50,000 | ¥0.22513 | ¥11,256.50 |
125,000 | ¥0.19511 | ¥24,388.75 |